Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 500mm L, Steel, 20mm Spindle, 508mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-1490
Mfr. Part No.:
1920JCAZX2 - 500
Brand:
Rollezy
Find similar products by selecting one or more attributes.
Select all

Brand

Rollezy

Roller Length

500mm

Roller Diameter

63mm

Tube Material

Zinc Plated Steel

Spindle Size

20mm

Inside Frame Width

508mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Weight Class

Heavy Duty

Overall Length

508mm

RoHS Status: Exempt

COO (Country of Origin):
DE