Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 300mm L, Steel, 20mm Spindle, 308mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-1478
Mfr. Part No.:
1920JCAZX2 - 300
Brand:
Rollezy
Find similar products by selecting one or more attributes.
Select all

Brand

Rollezy

Roller Length

300mm

Roller Diameter

63mm

Tube Material

Zinc Plated Steel

Spindle Size

20mm

Inside Frame Width

308mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Weight Class

Heavy Duty

Overall Length

308mm

RoHS Status: Exempt

COO (Country of Origin):
DE