Siemens Momentary Control Station Switch, IP10, IP11, IP14, IP52, IP54, IP56, IP66
- RS Stock No.:
- 846-9044
- Mfr. Part No.:
- 52C101S
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-9044
- Mfr. Part No.:
- 52C101S
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Push Button Actuation | Momentary | |
| Length | 88mm | |
| Width | 114mm | |
| Depth | 73mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum AC Voltage | 600V | |
| Terminal Type | Screw | |
| Maximum Current | 10A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Push Button Actuation Momentary | ||
Length 88mm | ||
Width 114mm | ||
Depth 73mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +70°C | ||
Maximum AC Voltage 600V | ||
Terminal Type Screw | ||
Maximum Current 10A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Class 52 Series Oiltight Control Stations
Siemens class 52 series oil and water tight push button control stations are available as surface mount or flush mount with momentary or maintained action. The class 52 series comes with an engraved legend insert, and a push button in green, red or black colours. The push buttons operate at a contact voltage rating of 600 Volts and a current rating of 10 Amps. The class 52 series is supplied in a grey enclosure made of high strength stainless steel.
1NO/1NC contacts
Momentary or maintained action
Oil and water tight
Momentary or maintained action
Oil and water tight
Siemens
