Schneider Electric Momentary Monostable Biometric Switch, IP65
- RS Stock No.:
- 684-3711
- Mfr. Part No.:
- XB5S2B2M12
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£713.16
(exc. VAT)
£855.79
(inc. VAT)
- RS Stock No.:
- 684-3711
- Mfr. Part No.:
- XB5S2B2M12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5S | |
| Push Button Material | PA 66 | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Maximum DC Voltage | 24V | |
| Maximum Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5S | ||
Push Button Material PA 66 | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Maximum DC Voltage 24V | ||
Maximum Current 200mA | ||
- COO (Country of Origin):
- FR

