Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter
- RS Stock No.:
- 609-5098
- Mfr. Part No.:
- XAPM3503
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£96.13
(exc. VAT)
£115.36
(inc. VAT)
- RS Stock No.:
- 609-5098
- Mfr. Part No.:
- XAPM3503
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | Harmony XAP | |
Cutout Diameter | 22mm | |
Number of Cutouts | 3 | |
Enclosure Colour | Blue | |
Enclosure Marking | None | |
Enclosure Material | Metal | |
Length | 175mm | |
Width | 80mm | |
Depth | 74.5mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 74.5 x 175 x 80mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Blue | ||
Enclosure Marking None | ||
Enclosure Material Metal | ||
Length 175mm | ||
Width 80mm | ||
Depth 74.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 74.5 x 175 x 80mm | ||