Schneider Electric Blue Zinc Alloy Harmony XAP Push Button Enclosure - 30mm Diameter
- RS Stock No.:
- 609-4988
- Mfr. Part No.:
- XAPM1601
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 609-4988
- Mfr. Part No.:
- XAPM1601
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | Harmony XAP | |
Cutout Diameter | 30mm | |
Enclosure Colour | Blue | |
Enclosure Material | Zinc Alloy | |
Length | 80mm | |
Width | 80mm | |
Depth | 49mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 49 x 80 x 80mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Cutout Diameter 30mm | ||
Enclosure Colour Blue | ||
Enclosure Material Zinc Alloy | ||
Length 80mm | ||
Width 80mm | ||
Depth 49mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 49 x 80 x 80mm | ||