3M 3600X Multicore Industrial Cable, 20 Cores, 0.09 mm², Screened, 91m, Grey PVC Sheath, 28 AWG
- RS Stock No.:
- 920-9192
- Mfr. Part No.:
- 3600B/20 300ft
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 920-9192
- Mfr. Part No.:
- 3600B/20 300ft
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 3600X | |
| Number of Cores | 20 | |
| Cross Sectional Area | 0.09 mm² | |
| Screened/Unscreened | Screened | |
| Length | 91m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 28 AWG | |
| Outer Diameter | 6.1mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +80°C | |
| Screen Type | Braid, Foil | |
| Drain Wire | No | |
| Minimum Operating Temperature | 0°C | |
| Voltage Rating | 150 V | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PVC | |
| Core Strands | 7/0.127 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 3600X | ||
Number of Cores 20 | ||
Cross Sectional Area 0.09 mm² | ||
Screened/Unscreened Screened | ||
Length 91m | ||
Sheath Colour Grey | ||
American Wire Gauge 28 AWG | ||
Outer Diameter 6.1mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +80°C | ||
Screen Type Braid, Foil | ||
Drain Wire No | ||
Minimum Operating Temperature 0°C | ||
Voltage Rating 150 V | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PVC | ||
Core Strands 7/0.127 mm | ||
- COO (Country of Origin):
- US