Alpha Wire EcoFlex PUR Multicore Industrial Cable, 12 Cores, 0.78 mm², Unscreened, 30m, Grey Polyurethane PUR Sheath,
- RS Stock No.:
- 890-4565
- Mfr. Part No.:
- 80038 SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4565
- Mfr. Part No.:
- 80038 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | EcoFlex PUR | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.78 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 30m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 18 AWG | |
| Outer Diameter | 8.38mm | |
| Sheath Material | Polyurethane PUR | |
| Standards Met | CE, CSA, UL | |
| Conductor Resistance | 7.1 Ω/1000ft | |
| Insulation Material | MPPE | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -50°C | |
| Conductor Material | Tinned Copper | |
| Drain Wire | No | |
| Core Strands | 41/0.16 mm | |
| Minimum Bend Radius | 4 x Diameter | |
| Maximum Operating Temperature | +90°C | |
| Screen Type | Unscreened | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series EcoFlex PUR | ||
Number of Cores 12 | ||
Cross Sectional Area 0.78 mm² | ||
Screened/Unscreened Unscreened | ||
Length 30m | ||
Sheath Colour Grey | ||
American Wire Gauge 18 AWG | ||
Outer Diameter 8.38mm | ||
Sheath Material Polyurethane PUR | ||
Standards Met CE, CSA, UL | ||
Conductor Resistance 7.1 Ω/1000ft | ||
Insulation Material MPPE | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -50°C | ||
Conductor Material Tinned Copper | ||
Drain Wire No | ||
Core Strands 41/0.16 mm | ||
Minimum Bend Radius 4 x Diameter | ||
Maximum Operating Temperature +90°C | ||
Screen Type Unscreened | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- US
