Alpha Wire EcoFlex PUR Multicore Industrial Cable, 9 Cores, 0.78 mm², Unscreened, 30m, Grey Polyurethane PUR Sheath, 18

Stock information currently inaccessible
RS Stock No.:
890-4562
Mfr. Part No.:
80037 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

EcoFlex PUR

Number of Cores

9

Cross Sectional Area

0.78 mm²

Screened/Unscreened

Unscreened

Length

30m

Sheath Colour

Grey

American Wire Gauge

18 AWG

Outer Diameter

8.08mm

Sheath Material

Polyurethane PUR

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Insulation Material

MPPE

Conductor Resistance

7.1 Ω/1000ft

Minimum Bend Radius

4 x Diameter

Core Strands

41/0.16 mm

Voltage Rating

600 V

Drain Wire

No

Screen Type

Unscreened

Conductor Material

Tinned Copper

COO (Country of Origin):
US