RS PRO Control Cable, 12 Cores, Screened, 100m, Multicoloured PVC Sheath
- RS Stock No.:
- 842-0702
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 842-0702
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 12 | |
| Conductor Material | Tinned Copper Cladded Aluminium | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Multicoloured | |
| Screen Type | Aluminium Foil | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Outer Diameter | 6mm | |
| Voltage Rating | 300 V | |
| Standards Met | Euroclass Eca | |
| Maximum Operating Temperature | +80°C | |
| Drain Wire | Yes | |
| Core Strands | 7/0.19 mm | |
| Conductor Resistance | 177 Ω/km | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 12 | ||
Conductor Material Tinned Copper Cladded Aluminium | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Multicoloured | ||
Screen Type Aluminium Foil | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Outer Diameter 6mm | ||
Voltage Rating 300 V | ||
Standards Met Euroclass Eca | ||
Maximum Operating Temperature +80°C | ||
Drain Wire Yes | ||
Core Strands 7/0.19 mm | ||
Conductor Resistance 177 Ω/km | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN


