Lapp UNITRONIC Data Cable, 2 Cores, 0.64 mm², Screened, Black Polyethylene PE Sheath, 19 AWG
- RS Stock No.:
- 807-9571
- Mfr. Part No.:
- 2170323
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-9571
- Mfr. Part No.:
- 2170323
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.64 mm² | |
| American Wire Gauge | 19 AWG | |
| Conductor Material | Bare Copper, Solid Copper | |
| Sheath Material | Polyethylene PE | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Screen Type | Aluminium Foil, Tinned Copper Braid | |
| Outer Diameter | 10.8mm | |
| Minimum Bend Radius | 3.5 x D mm, 7.5 x D mm | |
| Voltage Rating | 100 V | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC | ||
Number of Cores 2 | ||
Cross Sectional Area 0.64 mm² | ||
American Wire Gauge 19 AWG | ||
Conductor Material Bare Copper, Solid Copper | ||
Sheath Material Polyethylene PE | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Screen Type Aluminium Foil, Tinned Copper Braid | ||
Outer Diameter 10.8mm | ||
Minimum Bend Radius 3.5 x D mm, 7.5 x D mm | ||
Voltage Rating 100 V | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE


