Lapp ÖLFLEX Multicore Cable, 4 Cores, 4 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 11 AWG

RS Stock No.:
807-9449
Mfr. Part No.:
1027788
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

11.9mm

Minimum Bend Radius

4 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Drain Wire

Yes

Insulation Material

PVC

COO (Country of Origin):
DE