Lapp ÖLFLEX Multicore Cable, 4 Cores, 1 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 17 AWG
- RS Stock No.:
- 807-9394
- Mfr. Part No.:
- 1027769
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£251.67
(exc. VAT)
£302.00
(inc. VAT)
- RS Stock No.:
- 807-9394
- Mfr. Part No.:
- 1027769
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Screened | |
| Screen Type | Tinned Copper Braid | |
| Outer Diameter | 7.5mm | |
| Minimum Bend Radius | 4 x Diameter | |
| Length | 50m | |
| Voltage Rating | 500 V | |
| Standards Met | CE | |
| Maximum Operating Temperature | +80°C | |
| Priced to Clear | Yes | |
| Drain Wire | Yes | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX | ||
Number of Cores 4 | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Screened/Unscreened Screened | ||
Screen Type Tinned Copper Braid | ||
Outer Diameter 7.5mm | ||
Minimum Bend Radius 4 x Diameter | ||
Length 50m | ||
Voltage Rating 500 V | ||
Standards Met CE | ||
Maximum Operating Temperature +80°C | ||
Priced to Clear Yes | ||
Drain Wire Yes | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE

