Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.5 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 20 AWG

RS Stock No.:
807-9344
Mfr. Part No.:
1027752
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

6.1mm

Minimum Bend Radius

4 x Diameter

Length

50m

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Drain Wire

Yes

Insulation Material

PVC

COO (Country of Origin):
DE