Phoenix Contact SAC-3P-M12MR/1.5-PUR/M 8FS Control Cable, 3 Cores, 0.25 mm², 1.5m, Black Polyurethane PUR Sheath, 24

RS Stock No.:
802-6839
Mfr. Part No.:
1668894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M12MR/1.5-PUR/M 8FS

Number of Cores

3

Cross Sectional Area

0.25 mm²

American Wire Gauge

24

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

1.5m

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy