Lapp ÖLFLEX Control Cable, 4 Cores, 1.5 mm², Screened, Black Thermoplastic Elastomers TPE Sheath, 15 AWG

Image representative of range

RS Stock No.:
800-3350
Mfr. Part No.:
0022751
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Copper Braid

Outer Diameter

8.4mm

Minimum Bend Radius

4 x D

Voltage Rating

300 V, 500 V

Standards Met

EN 50525-2-21

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Insulation Material

PP

Oil Resistant

Yes

Minimum Operating Temperature

-40°C

Earth Cable

Yes

COO (Country of Origin):
DE

LAPP ÖLFLEX Series Control Cable, 4 Cores, 1.5 mm² Cross Sectional Area - 0022751


This control cable is a screened option designed for robust performance across various environments. Featuring four cores with a cross-sectional area of 1.5 mm², it utilises copper conductors, ensuring excellent conductivity and resilience. The outer diameter measures 8.4mm, and it operates effectively between -40°C to +80°C, allowing versatility across diverse applications.

Features & Benefits


• Screened design reduces electromagnetic interference for reliable performance
• Oil-resistant properties enhance durability in harsh environments
• Halogen-free materials ensure safer usage in sensitive settings
• Compliant with EMC standards for electromagnetic compatibility

Applications


• Used for food and beverage processing equipment
• Suitable for medical technology and laundries
• Ideal for car washing equipment and machine tool construction
• Effective in composting plants and sewage treatment facilities
• Compatible with agricultural machinery

What are the advantages of using this cable in outdoor environments?


This cable is specifically designed for outdoor use due to its exceptional UV resistance, ensuring longevity and reliability in various weather conditions. The screened design further protects against any electromagnetic interference that could affect performance in outdoor installations.

How does this cable perform in environments with chemical exposure?


The cable features excellent chemical resistance, particularly to organic oils, hot water, and cleaning agents, making it well-suited for applications in the food and beverage industry where disinfectants are commonly used.

Can the cable maintain flexibility in extreme conditions?


Yes, it remains flexible even at temperatures as low as -40°C, allowing for easy installation and operation in cold environments without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy