CAE Groupe Harmoflex H05VV5-F Multicore Actuator/Sensor Cable, 7 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 15
- RS Stock No.:
- 797-1000
- Mfr. Part No.:
- H107.0150
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-1000
- Mfr. Part No.:
- H107.0150
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | Harmoflex H05VV5-F | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 15 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Minimum Bend Radius | 8 x D | |
| Voltage Rating | 300 V, 500 V | |
| Maximum Operating Temperature | +70°C | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Oil Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series Harmoflex H05VV5-F | ||
Number of Cores 7 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 15 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Minimum Bend Radius 8 x D | ||
Voltage Rating 300 V, 500 V | ||
Maximum Operating Temperature +70°C | ||
Insulation Material PVC | ||
Minimum Operating Temperature -5°C | ||
Oil Resistant Yes | ||
- COO (Country of Origin):
- IT
