Alpha Wire EcoCable Control Cable, 2 Cores, 0.28 mm², ECO, Screened, 30m, Grey Modified Polyphenylene Ether MPPE
- RS Stock No.:
- 787-9765
- Mfr. Part No.:
- 77102 SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-9765
- Mfr. Part No.:
- 77102 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | EcoCable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.28 mm² | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Modified Polyphenylene Ether MPPE | |
| Control Cable Type | ECO | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Screened | |
| Screen Type | Foil | |
| Outer Diameter | 4.06mm | |
| Minimum Bend Radius | 6 x Diameter | |
| Length | 30m | |
| Voltage Rating | 600 V | |
| Standards Met | CE, CSA, UL | |
| Maximum Operating Temperature | +105°C | |
| Drain Wire | Yes | |
| Core Strands | 7/0.2 mm | |
| Minimum Operating Temperature | -50°C | |
| Insulation Material | MPPE | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series EcoCable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.28 mm² | ||
American Wire Gauge 24 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Modified Polyphenylene Ether MPPE | ||
Control Cable Type ECO | ||
Sheath Colour Grey | ||
Screened/Unscreened Screened | ||
Screen Type Foil | ||
Outer Diameter 4.06mm | ||
Minimum Bend Radius 6 x Diameter | ||
Length 30m | ||
Voltage Rating 600 V | ||
Standards Met CE, CSA, UL | ||
Maximum Operating Temperature +105°C | ||
Drain Wire Yes | ||
Core Strands 7/0.2 mm | ||
Minimum Operating Temperature -50°C | ||
Insulation Material MPPE | ||
- COO (Country of Origin):
- US
EcoCable 600 V Foil Shield, Multiconductor
Conductors: 2, Black, Brown
Nominal Diameter: 0.160 inch (4.06 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.28 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.160 inch (4.06 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.28 mm²)
Jacket Colour: Slate
