RS PRO YY Control Cable, 18 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG

Image representative of range

RS Stock No.:
777-4975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Cores

18

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

19.9mm

Minimum Bend Radius

8 x Diameter

Length

50m

Voltage Rating

300/500 V

Current Rating

15 A

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation Material

PVC

Core Strands

50/0.25 mm

Conductor Resistance

8.2 Ω/km

COO (Country of Origin):
IT