Igus Actuator/Sensor Cable, 5 Cores, 1 mm², Screened, Grey Polyurethane PUR Sheath, 17
- RS Stock No.:
- 765-4360
- Mfr. Part No.:
- CF78.UL.10.05
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 765-4360
- Mfr. Part No.:
- CF78.UL.10.05
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Number of Cores | 5 | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 | |
| Conductor Material | Bare Copper | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Screen Type | Braid | |
| Screened/Unscreened | Screened | |
| Minimum Bend Radius | 4 x D | |
| Outer Diameter | 9.5mm | |
| Voltage Rating | 300/500 V | |
| Maximum Operating Temperature | +80°C | |
| Oil Resistant | Yes | |
| Insulation Material | TPE | |
| Earth Cable | Yes | |
| Minimum Operating Temperature | -35°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Number of Cores 5 | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 | ||
Conductor Material Bare Copper | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Screen Type Braid | ||
Screened/Unscreened Screened | ||
Minimum Bend Radius 4 x D | ||
Outer Diameter 9.5mm | ||
Voltage Rating 300/500 V | ||
Maximum Operating Temperature +80°C | ||
Oil Resistant Yes | ||
Insulation Material TPE | ||
Earth Cable Yes | ||
Minimum Operating Temperature -35°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
