Igus Actuator/Sensor Cable, 4 Cores, 1 mm², Unscreened, Green PVC Sheath, 17

Subtotal (1 reel of 25 metres)*

£49.53

(exc. VAT)

£59.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +£49.53£1.981

*price indicative

RS Stock No.:
765-4118
Mfr. Part No.:
CF5.10.04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Outer Diameter

7mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Insulation Material

PVC

Oil Resistant

Yes

Minimum Operating Temperature

-5°C

COO (Country of Origin):
DE