Igus Actuator/Sensor Cable, 3 Cores, 0.75 mm², Unscreened, Green PVC Sheath, 18 AWG

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
765-4083
Mfr. Part No.:
CF5.07.03
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Outer Diameter

6.5mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Insulation Material

PVC

Oil Resistant

Yes

Minimum Operating Temperature

-5°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy