Igus Actuator/Sensor Cable, 5 Cores, 0.5 mm², Screened, Grey PVC Sheath, 20 AWG
- RS Stock No.:
- 765-4014
- Mfr. Part No.:
- CF140.05.05.UL
- Brand:
- Igus
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£105.28
(exc. VAT)
£126.34
(inc. VAT)
- RS Stock No.:
- 765-4014
- Mfr. Part No.:
- CF140.05.05.UL
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screen Type | Braid | |
| Screened/Unscreened | Screened | |
| Minimum Bend Radius | 7.5 x D | |
| Outer Diameter | 9mm | |
| Voltage Rating | 300/500 V | |
| Maximum Operating Temperature | +70°C | |
| Insulation Material | TPE | |
| Earth Cable | Yes | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Number of Cores 5 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screen Type Braid | ||
Screened/Unscreened Screened | ||
Minimum Bend Radius 7.5 x D | ||
Outer Diameter 9mm | ||
Voltage Rating 300/500 V | ||
Maximum Operating Temperature +70°C | ||
Insulation Material TPE | ||
Earth Cable Yes | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE

