Igus Multicore Actuator/Sensor Cable, 7 Cores, 1 mm², Screened, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 720-2834
- Mfr. Part No.:
- CF140.10.07.UL
- Brand:
- Igus
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£355.12
(exc. VAT)
£426.14
(inc. VAT)
- RS Stock No.:
- 720-2834
- Mfr. Part No.:
- CF140.10.07.UL
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1 mm² | |
| Screened/Unscreened | Screened | |
| Sheath Colour | Grey | |
| American Wire Gauge | 17 AWG | |
| Outer Diameter | 11.5mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Minimum Operating Temperature | -5°C | |
| Insulation Material | TPE | |
| Maximum Operating Temperature | +70°C | |
| Earth Cable | Yes | |
| Minimum Bend Radius | 5 x D | |
| Conductor Material | Bare Copper | |
| Voltage Rating | 300/500 V | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Number of Cores 7 | ||
Cross Sectional Area 1 mm² | ||
Screened/Unscreened Screened | ||
Sheath Colour Grey | ||
American Wire Gauge 17 AWG | ||
Outer Diameter 11.5mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Minimum Operating Temperature -5°C | ||
Insulation Material TPE | ||
Maximum Operating Temperature +70°C | ||
Earth Cable Yes | ||
Minimum Bend Radius 5 x D | ||
Conductor Material Bare Copper | ||
Voltage Rating 300/500 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

