RS PRO Data Cable, 9 Cores, 0.055 mm², Unscreened, 30 AWG, 25m
- RS Stock No.:
- 660-3992
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 660-3992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.055 mm² | |
| Number of Cores | 9 | |
| American Wire Gauge | 30 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 25m | |
| Sheath Colour | Black | |
| Outer Diameter | 3.9mm | |
| Outer Sheath Material | PVC | |
| Standards Met | IEC60332-1 | |
| Shielded/Unshielded | Unshielded | |
| Core Strands | 7/0.1 mm | |
| Voltage Rating | 250 V | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.055 mm² | ||
Number of Cores 9 | ||
American Wire Gauge 30 AWG | ||
Screened/Unscreened Unscreened | ||
Length 25m | ||
Sheath Colour Black | ||
Outer Diameter 3.9mm | ||
Outer Sheath Material PVC | ||
Standards Met IEC60332-1 | ||
Shielded/Unshielded Unshielded | ||
Core Strands 7/0.1 mm | ||
Voltage Rating 250 V | ||
Fire Behaviour Flame Retardant | ||
Standards
Defence Standard 61 - 12 Parts 4 and 5


