RS PRO Data Cable, 6 Cores, 0.22 mm², Screened, 24 AWG, 25m, Screened Shield

RS Stock No.:
660-0441
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.22 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

25m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

5.6mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Standards Met

Euroclass Eca

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Standards

Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy