RS PRO Multicore Data Cable, 0.055 mm², 4 Cores, 30 AWG, Screened, 500m, Black Sheath
- RS Stock No.:
- 660-0388
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£764.00
(exc. VAT)
£916.80
(inc. VAT)
- RS Stock No.:
- 660-0388
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.055 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 30 AWG | |
| Screened/Unscreened | Screened | |
| Length | 500m | |
| Shield Type | Tinned Copper | |
| Sheath Colour | Black | |
| Outer Diameter | 3.2mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Core Strands | 7/0.1 mm | |
| Shielded/Unshielded | Shielded | |
| Fire Behaviour | Flame Retardant | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.055 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 30 AWG | ||
Screened/Unscreened Screened | ||
Length 500m | ||
Shield Type Tinned Copper | ||
Sheath Colour Black | ||
Outer Diameter 3.2mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Core Strands 7/0.1 mm | ||
Shielded/Unshielded Shielded | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 300 V | ||
Standards
Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616

