Igus Chainflex CF130.UL Actuator/Sensor Cable, 5 Cores, 1.5 mm², Unscreened, 10m, Grey PVC Sheath, 15 AWG
- RS Stock No.:
- 502-2954
- Mfr. Part No.:
- CF130.15.05.UL
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 502-2954
- Mfr. Part No.:
- CF130.15.05.UL
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | Chainflex CF130.UL | |
| Number of Cores | 5 | |
| Cross Sectional Area | 1.5 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 10m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 15 AWG | |
| Outer Diameter | 0.5mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Insulation Material | TPE | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +70°C | |
| Minimum Bend Radius | 10 x Diameter | |
| Screen Type | Unscreened | |
| Voltage Rating | 500 V | |
| Conductor Material | Bare Copper | |
| Drain Wire | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series Chainflex CF130.UL | ||
Number of Cores 5 | ||
Cross Sectional Area 1.5 mm² | ||
Screened/Unscreened Unscreened | ||
Length 10m | ||
Sheath Colour Grey | ||
American Wire Gauge 15 AWG | ||
Outer Diameter 0.5mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Insulation Material TPE | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +70°C | ||
Minimum Bend Radius 10 x Diameter | ||
Screen Type Unscreened | ||
Voltage Rating 500 V | ||
Conductor Material Bare Copper | ||
Drain Wire No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
