Igus Chainflex CF130.UL Multicore Industrial Cable, 7 Cores, 1 mm², Unscreened, 10m, Grey PVC Sheath, 17 AWG

Stock information currently inaccessible
RS Stock No.:
502-2926
Mfr. Part No.:
CF130.10.07.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

7

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Length

10m

Sheath Colour

Grey

American Wire Gauge

17 AWG

Outer Diameter

9mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

19.5 Ω/km

Insulation Material

TPE

Current Rating

15 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Oil Resistant

No

Maximum Operating Temperature

+70°C

Voltage Rating

500 V

Earth Cable

Yes

Priced to Clear

Yes

Conductor Material

Bare Copper

Screen Type

Unscreened

Drain Wire

No

Minimum Bend Radius

10 x Diameter

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Chainflex® PVC Control Cable CF130


Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits


• Silicon-free

• Without influence of oil

• Not shielded

• Torsion resistant

• Preferably indoor applications

• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1

• Freely suspended travel distances and for gliding applications up to 50 m, Class 2

• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)

• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1