Belden Belden YY YY Control Cable, 18 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath
- RS Stock No.:
- 483-4756
- Mfr. Part No.:
- YYNE18.0050
- Brand:
- Belden
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 483-4756
- Mfr. Part No.:
- YYNE18.0050
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | Belden YY | |
| Number of Cores | 18 | |
| Cross Sectional Area | 2.5 mm² | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Minimum Bend Radius | 10 x D | |
| Length | 50m | |
| Outer Diameter | 19.9mm | |
| Voltage Rating | 300/500 V | |
| Current Rating | 25 A | |
| Maximum Operating Temperature | +70°C | |
| Conductor Resistance | 7.98 Ω/km | |
| Earth Cable | Yes | |
| Oil Resistant | No | |
| Minimum Operating Temperature | -5°C | |
| Core Strands | 50/0.25 mm | |
| Insulation Material | PVC | |
| Filler Material | PVC | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series Belden YY | ||
Number of Cores 18 | ||
Cross Sectional Area 2.5 mm² | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Minimum Bend Radius 10 x D | ||
Length 50m | ||
Outer Diameter 19.9mm | ||
Voltage Rating 300/500 V | ||
Current Rating 25 A | ||
Maximum Operating Temperature +70°C | ||
Conductor Resistance 7.98 Ω/km | ||
Earth Cable Yes | ||
Oil Resistant No | ||
Minimum Operating Temperature -5°C | ||
Core Strands 50/0.25 mm | ||
Insulation Material PVC | ||
Filler Material PVC | ||
- COO (Country of Origin):
- CN
Standards
VDE Spec 0281-402 (Manufacture Specification); NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616
