Lapp ÖLFLEX Control Cable, 5 Cores, 1.5 mm², Transparent PVC Sheath, 16

Stock information currently inaccessible
RS Stock No.:
455-0155
Mfr. Part No.:
0016067
Brand:
Lapp Cable
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp Cable

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

1.5 mm²

Sheath Colour

Transparent

American Wire Gauge

16

Outer Diameter

11.1mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

750 V

Earth Cable

Yes

Screen Type

Galvanised Steel Braid

Maximum Operating Temperature

+80°C

Core Strands

30/30

Insulation Material

PVC

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Current Rating

16 A

Minimum Operating Temperature

-40°C

Standards

VDE 0295, Part 5