Nexans Actuator/Sensor Cable, 12 Cores, 1.5 mm², Unscreened, 10m, Black PVC Sheath
- RS Stock No.:
- 322-4726
- Mfr. Part No.:
- BOITALYON 12X1.5 NOIR
- Brand:
- Nexans
Image representative of range
Bulk discount available
Subtotal (1 reel of 10 metres)*
£157.69
(exc. VAT)
£189.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | £157.69 | £15.769 |
| 10 - 24 | £149.81 | £14.981 |
| 25 + | £141.92 | £14.192 |
*price indicative
- RS Stock No.:
- 322-4726
- Mfr. Part No.:
- BOITALYON 12X1.5 NOIR
- Brand:
- Nexans
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
| Brand | Nexans | |
| Number of Cores | 12 | |
| Cross Sectional Area | 1.5 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 10m | |
| Sheath Colour | Black | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Minimum Bend Radius | 10 x D | |
| Oil Resistant | Yes | |
| Maximum Operating Temperature | +60°C | |
| Voltage Rating | 500 V | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Current Rating | 29 A | |
| Insulation Material | PEX | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Number of Cores 12 | ||
Cross Sectional Area 1.5 mm² | ||
Screened/Unscreened Unscreened | ||
Length 10m | ||
Sheath Colour Black | ||
Sheath Material Polyvinyl Chloride PVC | ||
Minimum Bend Radius 10 x D | ||
Oil Resistant Yes | ||
Maximum Operating Temperature +60°C | ||
Voltage Rating 500 V | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Current Rating 29 A | ||
Insulation Material PEX | ||
- COO (Country of Origin):
- FR
Standards
CE; Class 5 IEC 60228