Lapp ÖLFLEX CLASSIC 110 Multicore Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Black PVC Sheath, 15 AWG
- RS Stock No.:
- 287-6763
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 CY BK 0,6/1KV 4G1,5
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6763
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 CY BK 0,6/1KV 4G1,5
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 15 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Control Cable Type | CY | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 15 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Control Cable Type CY | ||
Screened/Unscreened Screened | ||
Length 50m | ||
- COO (Country of Origin):
- BG
LAPP ÖLFLEX CLASSIC 110 Series Control Cable, 1.5mm² Cross Sectional Area, 4 Cores - ÖLFLEX CLASSIC 110 CY BK 0,6/1KV 4G1,5
This control cable is designed for a variety of applications where reliable performance is crucial. It features four cores with a cross-sectional area of 1.5 mm², making it ideal for power and control purposes. It is constructed with a bare copper conductor, ensuring excellent conductivity, and is housed in a durable black PVC insulation sheath. The cable measures 50m in length with an outer diameter of 13mm.
Features & Benefits
• Screened design provides protection against electromagnetic interference
• Flame retardant properties enhance safety in hazardous environments
• Wide temperature range accommodates diverse installation conditions
• Minimum bending radius allows for flexible installations without damage
• PVC insulation ensures excellent durability and electrical performance
• Flame retardant properties enhance safety in hazardous environments
• Wide temperature range accommodates diverse installation conditions
• Minimum bending radius allows for flexible installations without damage
• PVC insulation ensures excellent durability and electrical performance
Applications
• Used for connecting machinery in plant engineering
• Suitable for installations in industrial heating and air conditioning systems
• Designed for frequency converter connections in 3-phase AC motors
• Ideal for use in power stations and other critical infrastructure
• Effective in electromagnetically sensitive environments
• Suitable for installations in industrial heating and air conditioning systems
• Designed for frequency converter connections in 3-phase AC motors
• Ideal for use in power stations and other critical infrastructure
• Effective in electromagnetically sensitive environments
What are the maximum and minimum operating temperatures for this cable?
This cable can operate within a temperature range of -40°C to +80°C for fixed installations and -5°C to +70°C for occasional flexing, catering to various environmental conditions.
How does the screening in this cable benefit its performance?
The high degree of screening minimises interference from external electromagnetic signals, ensuring stable and reliable operation in sensitive applications.
What type of environments is this cable suitable for?
It is designed for outdoor use, providing resistance to UV rays and weather conditions, making it suitable for a range of installations in various external environments.
What is the significance of the cable being flame retardant?
Being flame retardant means it can resist combustion, reducing the risk of fire hazards in case of exposure to flames, thereby enhancing user safety and compliance with safety standards.
Can this cable be used for movable applications?
While primarily designed for fixed installations, it can accommodate occasional flexing without tensile load, making it suitable for certain movable applications as well.

