Lapp OLFLEX PLUG H05VV-F Power Cable Assembly, 3 Cores, 1 mm², Unscreened, 1.5m, Black PVC Sheath, 17
- RS Stock No.:
- 280-4415
- Distrelec Article No.:
- 300-49-130
- Mfr. Part No.:
- 70261139
- Brand:
- Lapp
Subtotal (1 unit)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.20 |
*price indicative
- RS Stock No.:
- 280-4415
- Distrelec Article No.:
- 300-49-130
- Mfr. Part No.:
- 70261139
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX PLUG H05VV-F | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX PLUG H05VV-F | ||
Number of Cores 3 | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 1.5m | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX PLUG H05VV-F 3G1/1500 BK is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable. It has 3 cores and 1 mm2 cross sectional area of the conductor. It has PVC sheath and is black in colour.
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Cable meets the substance specific requirements of RoHS
Related links
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² 1.5m 16
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1 mm² 3m 17
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² 2m 16
- Lapp OLFLEX CLASSIC 400 Control Cable 1 mm² Silver Grey Polyurethane PUR Sheath, 17
- Lapp OLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened 17
- Lapp OLFLEX SPIRAL 400 P Control Cable 1 mm² 1m 17 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC Sheath, 17 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR Sheath, 17 AWG


