Lapp OLFLEX PLUG H05VV-F Power Cable Assembly, 3 Cores, 1.5 mm², Unscreened, 2m, Black PVC Sheath, 16

Subtotal (1 unit)*

£6.32

(exc. VAT)

£7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 32 unit(s) shipping from 02 December 2025
  • Plus 999,999,956 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.32

*price indicative

RS Stock No.:
280-4419
Distrelec Article No.:
300-49-934
Mfr. Part No.:
70261149
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX PLUG H05VV-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

2m

COO (Country of Origin):
RO
The Lapp OLFLEX PLUG H05VV-F 3G1,5/2000 BK is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable. It has 3 cores and 1.5 mm2 cross sectional area of the conductor. It has PVC sheath and is black in colour.

Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS

Related links