Lapp OLFLEX HEAT 180 EWKF Control Cable, 2 Cores, 0.75 mm², Unscreened, 100m, Black Silicone Sheath, 18
- RS Stock No.:
- 280-4406
- Distrelec Article No.:
- 300-92-218
- Mfr. Part No.:
- 46500
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 280-4406
- Distrelec Article No.:
- 300-92-218
- Mfr. Part No.:
- 46500
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX HEAT 180 EWKF | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 | |
| Sheath Material | Silicone | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 180 EWKF | ||
Number of Cores 2 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 | ||
Sheath Material Silicone | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX HEAT 180 EWKF 2X0,75 is a notch resistant silicone cable with increased mechanical characteristics designed for use as power and control cable at high ambient temperatures. It has 2 cores and 0.75 mm2 cross sectional area of the conductor. It is black in colour.
Flame retardant
Halogen free
Cable is conform to the low voltage directive
Halogen free
Cable is conform to the low voltage directive


