Lapp H05BQ-F Control Cable, 2 Cores, 0.75 mm², Unscreened, 50m, Orange Polyurethane PUR Sheath, 18
- RS Stock No.:
- 280-4350
- Mfr. Part No.:
- 13600
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 280-4350
- Mfr. Part No.:
- 13600
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H05BQ-F | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H05BQ-F | ||
Number of Cores 2 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Orange | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX 550 P 2X0,75 is a oil-resistant power cable with an isolation of a compound of rubber and an outer sheath of Polyurethane for flexible use and fixed installation for medium abuse. It has 2 cores and 0.75 mm2 cross sectional area of the conductor. It is orange in colour.
For use in dry, damp and wet areas
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS


