Lapp H1Z2Z2-K Control Cable, 1 Cores, 6 mm², Unscreened, 100m, Black Polyolefin Sheath, 10
- RS Stock No.:
- 280-4331
- Mfr. Part No.:
- 1023760
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 280-4331
- Mfr. Part No.:
- 1023760
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H1Z2Z2-K | |
| Number of Cores | 1 | |
| Cross Sectional Area | 6 mm² | |
| American Wire Gauge | 10 | |
| Sheath Material | Polyolefin | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H1Z2Z2-K | ||
Number of Cores 1 | ||
Cross Sectional Area 6 mm² | ||
American Wire Gauge 10 | ||
Sheath Material Polyolefin | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- CN
The Lapp photovoltaic type of cable which is resistant to abrasion, notch, weather, and UV radiation. It has Polyolefin sheath and is black in colour.
Permitted to be freely suspended
Suited to permanent outdoor use
Suited to permanent outdoor use


