Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 10 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG
- RS Stock No.:
- 269-5060
- Mfr. Part No.:
- 5120C SL033
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-5060
- Mfr. Part No.:
- 5120C SL033
- Brand:
- Alpha Wire
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 1 | |
| Number of Cores | 10 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screen Type | Braid, Foil | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 6.91mm | |
| Length | 100m | |
| Minimum Bend Radius | 10 x Diameter | |
| Voltage Rating | 300 V | |
| Standards Met | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Drain Wire | Yes | |
| Core Strands | 7/0.20 mm | |
| Insulation Material | PVC | |
| Conductor Resistance | 85.3 Ω/km | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 1 | ||
Number of Cores 10 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screen Type Braid, Foil | ||
Screened/Unscreened Screened | ||
Outer Diameter 6.91mm | ||
Length 100m | ||
Minimum Bend Radius 10 x Diameter | ||
Voltage Rating 300 V | ||
Standards Met CE, CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Drain Wire Yes | ||
Core Strands 7/0.20 mm | ||
Insulation Material PVC | ||
Conductor Resistance 85.3 Ω/km | ||
- COO (Country of Origin):
- US
