CAE Groupe 20 Control Cable, 6 Cores, 0.22 mm², Screened, 100m, White PVC Sheath
- RS Stock No.:
- 267-6581
- Mfr. Part No.:
- 2060B1
- Brand:
- CAE Groupe
Stock information currently inaccessible
- RS Stock No.:
- 267-6581
- Mfr. Part No.:
- 2060B1
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | 20 | |
| Number of Cores | 6 | |
| Cross Sectional Area | 0.22 mm² | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | White | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| CPR Certification | Eca | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series 20 | ||
Number of Cores 6 | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour White | ||
Screened/Unscreened Screened | ||
Length 100m | ||
CPR Certification Eca | ||
The CAE Grouped 0.22 mm² series consists of flexible multi-conductor cables.
Operating voltage 200 V
Operating temperature -10°C to +70°C
Operating temperature -10°C to +70°C
