Cavotec Actuator/Sensor Cable, 18 Cores, 1.5 mm², Unscreened PVC Sheath
- RS Stock No.:
- 252-8471
- Mfr. Part No.:
- CBV-08001815-000
- Brand:
- Cavotec
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£606.35
(exc. VAT)
£727.62
(inc. VAT)
- RS Stock No.:
- 252-8471
- Mfr. Part No.:
- CBV-08001815-000
- Brand:
- Cavotec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cavotec | |
| Number of Cores | 18 | |
| Cross Sectional Area | 1.5 mm² | |
| Screened/Unscreened | Unscreened | |
| Sheath Material | PVC | |
| Conductor Material | Bare Copper | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +70°C | |
| Bedding Material | PVC | |
| Voltage Rating | 300/500 V | |
| Minimum Bend Radius | 7.5 x D | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Cavotec | ||
Number of Cores 18 | ||
Cross Sectional Area 1.5 mm² | ||
Screened/Unscreened Unscreened | ||
Sheath Material PVC | ||
Conductor Material Bare Copper | ||
Insulation Material PVC | ||
Maximum Operating Temperature +70°C | ||
Bedding Material PVC | ||
Voltage Rating 300/500 V | ||
Minimum Bend Radius 7.5 x D | ||
Minimum Operating Temperature +5°C | ||
Standards
VDE; SEV; SEMKO; FEMKO
Related links
- Cavotec Actuator/Sensor Cable 1 mm² Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² CSA 15 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Halogen Free Compound Sheath
- Lapp CY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1.5 mm² 15 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1.5 mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Alpha Wire 6561 Cable 1.5 mm² 16 AWG 1000 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
