Cavotec Actuator/Sensor Cable, 18 Cores, 1 mm², Screened, Grey PVC Sheath

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
252-8421
Mfr. Part No.:
CBV-08001810-000
Brand:
Cavotec
Find similar products by selecting one or more attributes.
Select all

Brand

Cavotec

Number of Cores

18

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

13.7mm

Sheath Material

Polyvinyl Chloride PVC

Oil Resistant

Yes

Minimum Operating Temperature

+5°C

Insulation Material

PVC

Screen Type

Tinned Copper Braid

Earth Cable

Yes

Voltage Rating

500 V

Conductor Material

Copper

Minimum Bend Radius

7.5 x D

Maximum Operating Temperature

+70°C

Standards

VDE; SEV; SEMKO; FEMKO

Related links