Nexans Draveil SMA Multicore Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG
- RS Stock No.:
- 252-5220
- Mfr. Part No.:
- 10038942
- Brand:
- Nexans Draveil
Stock information currently inaccessible
- RS Stock No.:
- 252-5220
- Mfr. Part No.:
- 10038942
- Brand:
- Nexans Draveil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans Draveil | |
| Series | SMA | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.22 mm² | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Screen Type | Unscreened | |
| Outer Diameter | 5.7mm | |
| Minimum Bend Radius | 10 x Diameter | |
| Length | 100m | |
| Voltage Rating | 500 V | |
| Maximum Operating Temperature | +80°C | |
| Core Strands | 7/0.2 mm | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Drain Wire | No | |
| Select all | ||
|---|---|---|
Brand Nexans Draveil | ||
Series SMA | ||
Number of Cores 12 | ||
Cross Sectional Area 0.22 mm² | ||
American Wire Gauge 24 AWG | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Screen Type Unscreened | ||
Outer Diameter 5.7mm | ||
Minimum Bend Radius 10 x Diameter | ||
Length 100m | ||
Voltage Rating 500 V | ||
Maximum Operating Temperature +80°C | ||
Core Strands 7/0.2 mm | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Drain Wire No | ||
- COO (Country of Origin):
- FR

