Alpha Wire Control Cable, 4 Cores, Unscreened, White PVC Sheath, 20 AWG
- RS Stock No.:
- 187-2101
- Mfr. Part No.:
- 6644 WH005
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 187-2101
- Mfr. Part No.:
- 6644 WH005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Cores | 4 | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | White | |
| Screened/Unscreened | Unscreened | |
| Minimum Bend Radius | 10 x Cable Diameter | |
| Outer Diameter | 5.54mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Core Strands | 7/28 AWG | |
| Insulation Material | PVC | |
| Conductor Resistance | 10.2 Ω | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Cores 4 | ||
American Wire Gauge 20 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour White | ||
Screened/Unscreened Unscreened | ||
Minimum Bend Radius 10 x Cable Diameter | ||
Outer Diameter 5.54mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Core Strands 7/28 AWG | ||
Insulation Material PVC | ||
Conductor Resistance 10.2 Ω | ||
- COO (Country of Origin):
- US
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
