Alpha Wire 1175L Series Data Cable, 5 Cores, 0.35 mm², Unscreened, 22 AWG
- RS Stock No.:
- 187-2076
- Mfr. Part No.:
- 1175L SL001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-2076
- Mfr. Part No.:
- 1175L SL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 5 | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Unscreened | |
| Sheath Colour | Grey | |
| Outer Diameter | 5mm | |
| Outer Sheath Material | LSZH | |
| Cable Shape | Multicore | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | 1175L | |
| Core Strands | 7/30 AWG | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 5 | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Unscreened | ||
Sheath Colour Grey | ||
Outer Diameter 5mm | ||
Outer Sheath Material LSZH | ||
Cable Shape Multicore | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series 1175L | ||
Core Strands 7/30 AWG | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- CN
