Lapp ÖLFLEX Multicore Cable, 3 Cores, 2.5 mm², Screened, Black Polyurethane PUR Sheath
- RS Stock No.:
- 185-5117
- Mfr. Part No.:
- 1027940
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 185-5117
- Mfr. Part No.:
- 1027940
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX | |
| Number of Cores | 3 | |
| Cross Sectional Area | 2.5 mm² | |
| Conductor Material | Copper | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Screen Type | Braid | |
| Outer Diameter | 9mm | |
| Minimum Bend Radius | 10 x Diameter (Flexing), 4 x Diameter (Fixed Installation) | |
| Voltage Rating | 1 kV | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX | ||
Number of Cores 3 | ||
Cross Sectional Area 2.5 mm² | ||
Conductor Material Copper | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Screen Type Braid | ||
Outer Diameter 9mm | ||
Minimum Bend Radius 10 x Diameter (Flexing), 4 x Diameter (Fixed Installation) | ||
Voltage Rating 1 kV | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
ÖLFLEX® CHAIN 819 CP - highly flexible, screened control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.
Basic Line Performance - Moderate travel lengths or acceleration
High oil resistance
Mechanically robust
Low-adhesive surface
Durable thanks to robust sheath material
Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
Copper braiding
Application range
In power chains or moving machine parts
In EMC-sensitive environments
Very suitable for oily wet areas within machinery and production lines
Assembly lines, production lines, in all kinds of machines
Suitable for use in measuring, control and regulating circuits
Indoor applications
Product Make-up
Fine-wire, bare copper conductor
Core insulation: PVC
Cores twisted in layers
Non-woven wrapping
Tinned-copper braiding
Outer sheath of Lapp-PU-Special Blend, black (similar RAL 9005)
electromagnetic interference
High oil resistance
Mechanically robust
Low-adhesive surface
Durable thanks to robust sheath material
Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
Copper braiding
Application range
In power chains or moving machine parts
In EMC-sensitive environments
Very suitable for oily wet areas within machinery and production lines
Assembly lines, production lines, in all kinds of machines
Suitable for use in measuring, control and regulating circuits
Indoor applications
Product Make-up
Fine-wire, bare copper conductor
Core insulation: PVC
Cores twisted in layers
Non-woven wrapping
Tinned-copper braiding
Outer sheath of Lapp-PU-Special Blend, black (similar RAL 9005)
electromagnetic interference


