Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 3 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£303.46

(exc. VAT)

£364.15

(inc. VAT)

RS Stock No.:
168-1010
Mfr. Part No.:
5093C SL033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 1

Number of Cores

3

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Outer Diameter

4.24mm

Minimum Bend Radius

10 x Diameter

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Conductor Resistance

85.3 Ω/km

Insulation Material

PVC

Drain Wire

Yes

Core Strands

7/0.20 mm

COO (Country of Origin):
US

Approvals

UL2464; CSA AWM; UL VW-1 (Flame test)