Alpha Wire EcoCable Mini Multicore Industrial Cable, 2 Cores, 0.24 mm², Unscreened, 305m, Grey Modified Polyphenylene

Stock information currently inaccessible
RS Stock No.:
136-8475
Mfr. Part No.:
78022 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

EcoCable Mini

Number of Cores

2

Cross Sectional Area

0.24 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Modified Polyphenylene Ether MPPE

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

2.84mm

Length

305m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Insulation Material

MPPE

Drain Wire

No

Minimum Operating Temperature

-40°C

Conductor Resistance

24.1 Ω/1000ft

Core Strands

19/0.127 mm

COO (Country of Origin):
US

Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 2 Cores - 78022 SL005


This control cable is a two-core, stranded tin‑copper conductor cable designed for industrial signal and communication tasks in automation and electrical systems. It operates at 300V and is intended for environments where low halogen emissions and recyclability are required. The cable’s slate-coloured modified polyphenylene ether jacket supports use across a wide ambient range and in typical factory, panel and machine‑room installations.

Features & Benefits


• Tin‑plated copper 19‑strand conductor for enhanced flexibility
• Unscreened construction for straightforward routing and termination
• Halogen‑free jacketing to reduce toxic gas in fire conditions
• Rated to operate up to 80 °C for hot environments
• Rated to operate down to −40 °C for cold installations
• 30m length ready for medium runs between equipment

**Applications**


• Suitable for control wiring in automated production lines
• Ideal for linking sensors and actuators to control panels
• Used for connectivity in machine tool cabinets and enclosures
• Can be used for signal runs in HVAC control systems
• Suitable for wiring in low‑smoke emergency escape systems

What conductor construction ensures flexibility during installation?


The conductors are finely stranded tin‑plated copper with 19 strands per core, which reduces stiffness and eases bending when routing through conduits or trays.

How does the cable behave in a fire scenario regarding emissions?


The jacket and insulation are zero‑halogen materials that minimise corrosive and acidic gases, providing lower smoke and reduced toxic by‑products compared with conventional PVC constructions.

Which approvals confirm suitability for industrial use?


The cable carries CE, CSA and UL approvals, indicating conformity with relevant safety and manufacturing standards for electrical wiring.

What thermal limits apply during continuous operation?


The cable’s jacket material supports a maximum continuous operating temperature of 80 °C and a minimum of −40 °C, making it appropriate for many indoor and protected outdoor installations.

How is the cable configured for shielding and EMI?


This specific product is supplied unscreened

alternative EcoGen variants offer foil or foil‑plus‑braid shielding where electromagnetic protection is required.