RS PRO CY Control Cable, 12 Cores, 1.0 mm², Screened, 100m, Grey PVC Sheath, 16 AWG

RS Stock No.:
136-8219
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

LiYCY

Number of Cores

12

Cross Sectional Area

1.0 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Outer Diameter

10.6mm

Minimum Bend Radius

8 x Diameter

Voltage Rating

300 V

Current Rating

15 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Earth Cable

No

Minimum Operating Temperature

-30°C

Insulation Material

PVC

Conductor Resistance

18.1 Ω/km

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy