Nexans SMA Multicore Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 25m, Grey PVC Sheath, 24 AWG

RS Stock No.:
126-2710
Mfr. Part No.:
23820B/4
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Series

SMA

Number of Cores

12

Cross Sectional Area

0.22 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Length

25m

Outer Diameter

6.1mm

Voltage Rating

500 V

Current Rating

1 A

Maximum Operating Temperature

+80°C

Drain Wire

No

Core Strands

7/0.2 mm

Insulation Material

PVC

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy